Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA545B1411-080Copy
Newark Part No.50AH3854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.800 |
| 25+ | $96.500 |
| 50+ | $90.660 |
| 100+ | $86.420 |
| 250+ | $83.240 |
Price for:Each
Minimum: 20
Multiple: 20
$2,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA545B1411-080Copy
Newark Part No.50AH3854
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Cable Length - Metric8m
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Imperial26.2ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
8m
No. of Positions
4 Positions
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Imperial
26.2ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
