Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK1462
Product RangeT415 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.750 |
| 10+ | $19.790 |
| 25+ | $18.750 |
| 50+ | $18.000 |
| 100+ | $17.160 |
| 250+ | $16.400 |
| 500+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$22.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151120008-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK1462
Product RangeT415 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT415 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
