Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012121-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54AH1646
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| 5+ | $28.350 |
| 10+ | $26.520 |
| 25+ | $24.940 |
| 50+ | $23.120 |
| 100+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012121-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54AH1646
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions12 Positions
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector CodingA Coded
Connector Body MaterialCopper Alloy Body
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact MaterialCopper Alloy
Contact PlatingGold
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
12 Positions
Sensor Contact Type
Solder Pin
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1.5A
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M12
No. of Positions
12 Positions
Sensor Contact Type
Solder Pin
Sensor Connector Mounting
Straight Panel Mount
IP / NEMA Rating
IP67
Connector Coding
A Coded
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
Contact Plating
Gold
Voltage Rating
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
