Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4112002021-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AC6633
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.580 |
| 25+ | $5.770 |
| 50+ | $5.290 |
| 100+ | $4.780 |
| 250+ | $4.270 |
| 500+ | $4.030 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4112002021-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AC6633
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypeScrew Socket
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBronze
Contact MaterialBronze
Contact PlatingGold
Contact PlatingGold
Voltage Rating250V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Right Angle Cable Mount
IP / NEMA Rating
IP67
Connector Coding
A Coded
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Bronze
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M12
No. of Positions
2 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Bronze
Contact Plating
Gold
Voltage Rating
250V
Alternatives for T4112002021-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
