Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111512051-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC6632
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 5+ | $19.930 |
| 10+ | $14.720 |
| 25+ | $14.260 |
| 50+ | $13.930 |
| 100+ | $13.290 |
| 250+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111512051-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC6632
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector CodingD Coded
Connector Body MaterialBrass Body
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact PlatingGold
Current Rating4A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Connector Body Material
Brass Body
Contact Material
Brass
Contact Plating
Gold
Current Rating
4A
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP67
Connector Coding
D Coded
Connector Body Material
Brass Body
Contact Material
Brass
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Alternatives for T4111512051-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
