Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111511051-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC6631
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 5+ | $15.480 |
| 10+ | $13.720 |
| 25+ | $12.340 |
| 50+ | $11.490 |
| 100+ | $10.550 |
| 250+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111511051-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AC6631
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Material
Brass
Contact Plating
Gold
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Connector Body Material
Brass Body
Contact Material
Brass
Contact Plating
Gold
Voltage Rating
60V
Alternatives for T4111511051-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
