
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 10+ | $9.730 |
| 25+ | $9.220 |
| 50+ | $8.850 |
| 100+ | $8.490 |
| 250+ | $8.060 |
| 500+ | $7.840 |
Product Information
Product Overview
T4070014041-001 is a 4-position, M8, circular connector for machine industrial automation and control applications that provides a solution for the increasing need for sensor connections that safely and reliably secure communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. This system and broad industrial communications portfolio offer time-tested reliability that meets industry standards. Whether it is for controllers and sensors or robotics and molding machines, the connector system offers users a solution that is time-saving, error-reduced, and without the use of tools.
- Plug circular connector type, metal shell type
- 30V AC operating voltage
- Silicone peripheral seal, silicone O-ring, nickel shell plating
- Black color, polyamide 67 GF30 circular connector insulation material
- 3A maximum contact current rating
- Threaded coupling mating retention, panel mount
- Circular connector shell size is 12.6
- 200mm pigtail length, 24AWG wire size
- IP67 IP water sealing level, UL 94HB UL flammability rating
- Operating temperature range from -40 to 85°C
Technical Specifications
M8 Sensor Straight 4 Position Plug
M8 Plug
Free End
200mm
T407 Series
M8 Straight Plug to Free End
Free End
4 Positions
7.9"
Lead
Alternatives for T4070014041-001
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
