Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420003-005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0403
Product RangeT406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.930 |
| 100+ | $23.350 |
| 250+ | $21.040 |
| 500+ | $20.430 |
Price for:Each
Minimum: 50
Multiple: 50
$1,246.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420003-005Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0403
Product RangeT406 Series
Technical Datasheet
Connector to Connector90° M8 Circular Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector to Connector
90° M8 Circular Receptacle to Free End
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
T406 Series
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
