Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4042014031-000Copy
Newark Part No.70AK1445
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $6.570 |
| 25+ | $6.220 |
| 50+ | $5.970 |
| 100+ | $5.730 |
| 250+ | $5.430 |
| 500+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4042014031-000Copy
Newark Part No.70AK1445
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead
Product Overview
The T4042014031-000 from TE Connectivity is a M8 male, 3 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Front mounting
- Operating voltage is 60VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
3A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
