Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062101-000
Newark Part No.06AH3987
Product RangeHSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 10+ | $23.080 |
| 25+ | $21.940 |
| 50+ | $20.480 |
| 100+ | $19.130 |
| 250+ | $17.160 |
| 500+ | $16.640 |
Price for:Each
Minimum: 5
Multiple: 5
$122.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062101-000
Newark Part No.06AH3987
Product RangeHSB Series
Technical Datasheet
Product RangeHSB Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCLead
Technical Specifications
Product Range
HSB Series
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
