Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP2-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90AJ6750
Product RangeMEAS SP2 Series
Your Part Number
9 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $537.520 |
| 3+ | $528.760 |
| 5+ | $484.940 |
| 10+ | $464.490 |
| 25+ | $429.430 |
Price for:Each
Minimum: 1
Multiple: 1
$537.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP2-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90AJ6750
Product RangeMEAS SP2 Series
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor Housing-
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SP2 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
MEAS SP2 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (04-Feb-2026)
Alternatives for SP2-25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
