Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W120KJTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AC4427
Re-Reel73AC4426RL
Cut Tape73AC4426
Product RangeSMV Series
Also Known As2176323-2, SMV 2W 120K 5%
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.995 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 25+ | $0.501 |
| 100+ | $0.434 |
| 250+ | $0.343 |
| 500+ | $0.328 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.309 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.379 |
| 3000+ | $0.371 |
| 5000+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W120KJTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AC4427
Re-Reel73AC4426RL
Cut Tape73AC4426
Product RangeSMV Series
Also Known As2176323-2, SMV 2W 120K 5%
Technical Datasheet
Resistance120kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package-
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating3.5kV
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120kohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
3.5kV
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMV2W120KJT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
