Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-F14-106Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7896
Product RangeSLC4 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,376.010 |
| 3+ | $2,331.180 |
| 5+ | $2,301.290 |
| 10+ | $2,241.520 |
| 25+ | $2,181.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,376.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-F14-106Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7896
Product RangeSLC4 Series
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams105
Protection Height1.06m
Sensing Range Max6m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, TUV
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangeSLC4 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
1.06m
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus, TUV
Control Output Type
2PNP
Product Range
SLC4 Series
Safety Curtain Category
Level 4
No. of Beams
105
Sensing Range Max
6m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
Lead (25-Jun-2025)
Alternatives for SLC4-F14-106
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
