Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-B3B-081Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7885
Product RangeSLC4 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $930.180 |
| 3+ | $915.020 |
| 5+ | $839.190 |
| 10+ | $803.800 |
| 25+ | $743.140 |
Price for:Each
Minimum: 1
Multiple: 1
$930.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-B3B-081Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7885
Product RangeSLC4 Series
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams3
Protection Height810mm
Sensing Range Max12m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, TUV
Beam Spacing400mm
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangeSLC4 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
810mm
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus, TUV
Control Output Type
2PNP
Product Range
SLC4 Series
Safety Curtain Category
Level 4
No. of Beams
3
Sensing Range Max
12m
IP Rating
IP65, IP67
Beam Spacing
400mm
Supply Voltage Max
24VDC
SVHC
No SVHC (27-Jun-2024)
Alternatives for SLC4-B3B-081
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
