Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No5-1415520-1
Newark Part No.97K8819
Product RangeRF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No5-1415520-1
Newark Part No.97K8819
Product RangeRF Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current16A
Product RangeRF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
