Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP3YL
Newark Part No.29X4553
Product RangeQ-CEE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $36.120 |
Price for:Pack of 30
Minimum: 350
Multiple: 1
$12,642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP3YL
Newark Part No.29X4553
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 25.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourYellow, White
Product RangeQ-CEE Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The QUP3YL is a yellow wrap-around pre-printed Calibration Label made of vinyl with matte finish. The Q-CEE series 1878682-8 label comes with CAL ID#/BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 25.4mm
Legend Colour
-
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
Yellow, White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate