Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQMT121Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $148.050 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,480.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQMT121Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4526
Label TypeTag
Label Dimensions146.1mm x 73mm
Label Height73mm
Label Width146.1mm
Label Diameter-
Label MaterialPaper
Label LegendRejected (Remarks, Signed By, Date)
Label ColourRed on White
Pack Quantity100
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Height
73mm
Label Diameter
-
Label Legend
Rejected (Remarks, Signed By, Date)
Pack Quantity
100
SVHC
To Be Advised
Label Dimensions
146.1mm x 73mm
Label Width
146.1mm
Label Material
Paper
Label Colour
Red on White
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
