Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC351BK
Newark Part No.29X4479
Product RangeQCC Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.840 |
| 5+ | $34.190 |
| 10+ | $32.570 |
| 25+ | $30.950 |
| 50+ | $28.290 |
| 100+ | $26.420 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$35.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC351BK
Newark Part No.29X4479
Product RangeQCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height-
Label Dimensions12.7mm Dia
Label Width-
Label Diameter12.7mm
Label MaterialVinyl
Label LegendCAL (By, Date, Due)
Label ColourBlack on White
Pack Quantity200
Product RangeQCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC351BK is a black circular calibration Pre-printed Label with clear cover. The Q-CEE series 1878664-1 label made of vinyl with CAL BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Dimensions
12.7mm Dia
Label Diameter
12.7mm
Label Legend
CAL (By, Date, Due)
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
Black on White
Product Range
QCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability