Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-045015-1.5-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4833
Product RangePL
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,256.530 |
| 3+ | $1,234.360 |
| 5+ | $1,204.800 |
| 10+ | $1,160.450 |
| 25+ | $1,116.100 |
Price for:Reel of 1500
Minimum: 1
Multiple: 1
$1,256.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-045015-1.5-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4833
Product RangePL
Label TypeThermal Transfer Printable
Label Height15mm
Label Width45mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1500
Product RangePL
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
45mm
Label Material
Polyester
Pack Quantity
1500
SVHC
To Be Advised
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
PL
Alternatives for PL-045015-1.5-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
