Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-112L2MH,000
Newark Part No.97K6985
Product RangePCH Series
Also Known As1461353-5
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-112L2MH,000
Newark Part No.97K6985
Product RangePCH Series
Also Known As1461353-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangePCH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PCH-112L2MH is a miniature PCB Relay with DC coil. This PCH-series relay has 1-form-A (1NO) AgSnO contact with flux proof, vented cover. Typical applications such as appliances, refrigerators, microwave ovens.
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics, Microwave
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
PCH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
720ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate