Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS560702BA03-00
Newark Part No.03AC1584
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS560702BA03-00
Newark Part No.03AC1584
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min17.4psi
Sensitivity, V/P-
Operating Pressure Max10mbar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5 mbar
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Barometric
Sensitivity, V/P
-
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
No. of Pins
8Pins
Accuracy
± 1.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
-
Operating Pressure Min
17.4psi
Operating Pressure Max
10mbar
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate