Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM902-2244Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6580
Product RangeHDP20 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.920 |
| 25+ | $3.680 |
| 50+ | $3.550 |
| 100+ | $3.420 |
| 250+ | $3.000 |
| 500+ | $2.910 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM902-2244Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6580
Product RangeHDP20 Series
Accessory TypeBackshell
For Use WithAMP HDP20 Series Size 24 Circular Connectors
Connector Shell Size24
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Product RangeHDP20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
24
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
AMP HDP20 Series Size 24 Circular Connectors
Cable Exit Angle
180°
Product Range
HDP20 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
