Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-300PGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC9200
Product RangeM5600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.060 |
| 5+ | $307.740 |
| 10+ | $307.260 |
| 25+ | $305.720 |
| 50+ | $305.700 |
Price for:Each
Minimum: 1
Multiple: 1
$308.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-300PGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC9200
Product RangeM5600 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max300psi
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeM5600 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
2.3VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
M5600 Series
Pressure Port Type
NPT Male
Operating Pressure Max
300psi
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
