Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM32JM-00000E-010BGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AJ8361
Product RangeM3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.790 |
| 5+ | $105.560 |
| 10+ | $102.860 |
| 25+ | $97.750 |
| 50+ | $97.070 |
| 100+ | $95.130 |
Price for:Each
Minimum: 1
Multiple: 1
$112.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM32JM-00000E-010BGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AJ8361
Product RangeM3200 Series
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min-
Operating Pressure Max10bar
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min2.7V
Supply Voltage Max5V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeM3200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
2.7V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
M3200 Series
Pressure Port Type
BSPT
Operating Pressure Max
10bar
Transducer Connection / Termination
Cable
Supply Voltage Max
5V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
