Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325P-00000E-025BGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AH8754
Product RangeM3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 40+ | $105.740 |
| 50+ | $103.890 |
| 100+ | $102.030 |
| 250+ | $99.660 |
Price for:Each
Minimum: 40
Multiple: 40
$4,229.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325P-00000E-025BGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AH8754
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0psi
Operating Pressure Max25bar
Voltage Rating30V
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Voltage Rating
30V
Transducer Connection / Termination
Cable
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Pressure Port Type
BSPT
Operating Pressure Max
25bar
Pressure Port Size
1/4"
Supply Voltage Min
9V
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
