
| Quantity | Price |
|---|---|
| 40+ | $128.390 |
| 50+ | $125.820 |
| 100+ | $123.250 |
Product Information
Product Overview
M3031-000005-10KPG is a MSP300 series pressure transducer from the microfused line of TE. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or organics exposed to the pressure media. TE’s proprietary microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. It is used in applications such as pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- One piece stainless steel construction, ±1% span accuracy, low cost, customizable
- 0.5V to 4.5V output, 5±0.25V supply voltage
- 2feet cable length, 17-4PH stainless steel port material
- 1/4-18 NPT port type, 10000psi pressure range
- Operating temperature range from -20°C to 85°C
- Gauge pressure reference, 3.5mA supply current
- Analog sensor output, UL certified
- 1ms response time
Technical Specifications
Gauge
Analogue
0psi
5.25VDC
1/4" - 18 NPT
3.5mA
5VDC
-
316L Stainless Steel
85°C
Lead (21-Jan-2025)
NPT
Gauge
10000psi
1/4"-18
Cable
2.7VDC
Corrosive Fluid, Gas, Liquid, Water
Ratiometric
-20°C
MSP300 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
