Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001044-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM3514
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $666.770 |
| 3+ | $656.710 |
| 5+ | $606.460 |
| 10+ | $583.000 |
| 25+ | $542.790 |
Price for:Each
Minimum: 1
Multiple: 1
$666.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001044-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM3514
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA / RP SMA / QMA Connector
Gain8.2dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / GNSS / WiFi / Bluetooth / VHF / UHF
Frequency Max
7.125GHz
Gain
8.2dBi
Input Power
10W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
Lead (25-Jun-2025)
Frequency Min
6GHz
Antenna Mounting
SMA / RP SMA / QMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Alternatives for L001044-02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
