Print Page
Image is for illustrative purposes only. Please refer to product description.

1,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.820 |
| 25+ | $8.470 |
| 50+ | $8.110 |
| 100+ | $7.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000968-01
Newark Part No.59AM2500
Center Frequency915MHz
Antenna Case Size10mm x 3.2mm x 0.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
915MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 0.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
