Print Page
Image is for illustrative purposes only. Please refer to product description.
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $7.510 |
| 25+ | $7.220 |
| 50+ | $6.950 |
| 100+ | $6.670 |
| 500+ | $5.860 |
| 1000+ | $5.490 |
| 2500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000953-01
Newark Part No.25AM3797
Antenna TypeGNSS / GPS
Frequency Min1.575GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain0.6dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS
Frequency Max
1.602GHz
Gain
0.6dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.575GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability