Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000949-01
Newark Part No.
Re-Reel47AM9390
Cut Tape47AM9390
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.580 |
| 25+ | $4.460 |
| 50+ | $4.360 |
| 100+ | $4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000949-01
Newark Part No.
Re-Reel47AM9390
Cut Tape47AM9390
Antenna Case Size3mm x 6mm x 10mm
Center Frequency 12.442GHz
Center Frequency 25.5GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3mm x 6mm x 10mm
Center Frequency 2
5.5GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.442GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability