Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000926-10Copy
Newark Part No.89AM7870
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.570 |
| 25+ | $3.400 |
| 50+ | $3.230 |
| 100+ | $3.060 |
| 500+ | $2.570 |
| 1000+ | $2.350 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000926-10Copy
Newark Part No.89AM7870
Antenna BandSingle Band
Antenna TypeFPC
Frequency Range410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
VSWR1.7:1, 1.8:1, 2.3:1
Gain2.75dBi, -3.07dBi, -3.18dBi
Antenna MountingAdhesive / MHF4L Connector
Product Range-
ProtocolLoRaWAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Single Band
Frequency Range
410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
Gain
2.75dBi, -3.07dBi, -3.18dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Antenna Type
FPC
VSWR
1.7:1, 1.8:1, 2.3:1
Antenna Mounting
Adhesive / MHF4L Connector
Protocol
LoRaWAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
