Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000925-20Copy
Newark Part No.89AM7867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.860 |
| 25+ | $3.670 |
| 50+ | $3.490 |
| 100+ | $3.310 |
| 500+ | $2.780 |
| 1000+ | $2.540 |
| 2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000925-20Copy
Newark Part No.89AM7867
Antenna BandSingle Band
Antenna TypeFPC
Frequency Range410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
VSWR3.3:1, 2.9:1, 2.1:1
Gain-4.05dBi, -4.24dBi, -3.64dBi
Antenna MountingAdhesive / MHF Connector
Product Range-
ProtocolLoRaWAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Single Band
Frequency Range
410MHz to 430MHz, 430MHz to 435MHz, 450MHz to 470MHz
Gain
-4.05dBi, -4.24dBi, -3.64dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Antenna Type
FPC
VSWR
3.3:1, 2.9:1, 2.1:1
Antenna Mounting
Adhesive / MHF Connector
Protocol
LoRaWAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
