Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000607-02
Newark Part No.13AM4799
Antenna TypeFPC / LPWA / IoT
Frequency Min450MHz
Frequency Max467MHz
Antenna MountingAdhesive / MHF Connector
Gain-0.29dBi
VSWR2.29
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
FPC / LPWA / IoT
Frequency Max
467MHz
Gain
-0.29dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
450MHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2.29
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability