Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 10+ | $30.090 |
| 25+ | $30.080 |
| 50+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000576-01
Newark Part No.26AM8666
Antenna TypeLTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Min698MHz
Frequency Max803MHz
Antenna MountingSMA Connector
Gain3.1dBi
VSWR2.4
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
LTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Max
803MHz
Gain
3.1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMA Connector
VSWR
2.4
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability