Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000500-01
Newark Part No.03AM2433
Product RangePW Series
1,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.990 |
| 25+ | $4.910 |
| 50+ | $4.830 |
| 100+ | $4.760 |
| 500+ | $4.710 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000500-01
Newark Part No.03AM2433
Product RangePW Series
Antenna Type5G / LTE / IoT / GSM / UMTS
Frequency Min450MHz
Frequency Max467.5MHz
Antenna MountingScrew
Gain-1.1dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangePW Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G / LTE / IoT / GSM / UMTS
Frequency Max
467.5MHz
Gain
-1.1dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
450MHz
Antenna Mounting
Screw
VSWR
2.3
Input Impedance
50ohm
Product Range
PW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability