Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP26-24-47PE-L015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN4245
Product RangeHDP20 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 5+ | $29.530 |
| 10+ | $27.660 |
| 25+ | $26.510 |
| 50+ | $24.020 |
| 100+ | $22.760 |
| 250+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$33.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP26-24-47PE-L015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN4245
Product RangeHDP20 Series
Product RangeHDP20 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts47Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCOctamethylcyclotetrasiloxane (04-Feb-2026)
Technical Specifications
Product Range
HDP20 Series
No. of Contacts
47Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP67
SVHC
Octamethylcyclotetrasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
