Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HDP26-24-29PE-L017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 11AN4242 |
| Product Range | HDP20 Series |
| Your Part Number |
14 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 5+ | $20.320 |
| 10+ | $18.670 |
| 25+ | $17.730 |
| 50+ | $16.760 |
| 100+ | $16.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HDP26-24-29PE-L017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 11AN4242 |
| Product Range | HDP20 Series |
| Product Range | HDP20 Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 29Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HDP20 Series |
|---|---|
| No. of Contacts | 29Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP67 |
| Circular Connector Shell Style | Panel Mount Plug |
|---|---|
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
