Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP26-24-21SE-L017Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN4239
Product RangeHDP20 Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.090 |
| 5+ | $23.120 |
| 10+ | $21.650 |
| 25+ | $20.760 |
| 50+ | $18.810 |
| 100+ | $17.830 |
| 250+ | $16.510 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP26-24-21SE-L017Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN4239
Product RangeHDP20 Series
Product RangeHDP20 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts21Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HDP20 Series
No. of Contacts
21Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Alternatives for HDP26-24-21SE-L017
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
