New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermistors
                                                                                                    6. NTC Thermistors
                                                                                                    Print Page

                                                                                                    GA10K3MBD1

                                                                                                    NTC THERMISTOR, 10KOHM, 3976K, WIRE LEAD

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY GA10K3MBD1
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoGA10K3MBD1
                                                                                                    Newark Part No.79AK3800
                                                                                                    Product RangeMBD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoGA10K3MBD1
                                                                                                    Newark Part No.79AK3800
                                                                                                    Product RangeMBD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermistor TypeProbe
                                                                                                    Resistance (25°C)10kohm
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Resistance Tolerance (25°C)± 0.88%
                                                                                                    Product RangeMBD Series
                                                                                                    Thermistor Case Style-
                                                                                                    NTC MountingFree Hanging
                                                                                                    B-Constant3976K
                                                                                                    Thermistor TerminalsWire Leaded
                                                                                                    Thermistor TerminalsWire Leaded
                                                                                                    B-Constant Tolerance± 0.5%
                                                                                                    NTC Case Size-
                                                                                                    Thermal Time Constant (in Air)-
                                                                                                    Probe MaterialPolyimide
                                                                                                    Probe Diameter1.1mm
                                                                                                    Lead Length51mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    GA10K3MBD1 is a mini BetaCurve thermistor probe. It is soldered to 30AWG solid silver plated copper wire with PVDF insulation. Unit is potted in a polyimide tube with thermally conductive black epoxy. The reduced size allows localized temperature sensing and used in small medical probes and micro-flow sensing.

                                                                                                    • Resistance is 10Kohm at 25°C with ±0.2°C
                                                                                                    • NTC temperature sensor
                                                                                                    • Fast time response
                                                                                                    • Rapid time constant (400 milliseconds in liquids)
                                                                                                    • Small tip diameter
                                                                                                    • Temperature range from -40°C to +125°C

                                                                                                    Technical Specifications

                                                                                                    Thermistor Type

                                                                                                    Probe

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Resistance Tolerance (25°C)

                                                                                                    ± 0.88%

                                                                                                    Thermistor Case Style

                                                                                                    -

                                                                                                    B-Constant

                                                                                                    3976K

                                                                                                    Thermistor Terminals

                                                                                                    Wire Leaded

                                                                                                    NTC Case Size

                                                                                                    -

                                                                                                    Probe Material

                                                                                                    Polyimide

                                                                                                    Lead Length

                                                                                                    51mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Resistance (25°C)

                                                                                                    10kohm

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    MBD Series

                                                                                                    NTC Mounting

                                                                                                    Free Hanging

                                                                                                    Thermistor Terminals

                                                                                                    Wire Leaded

                                                                                                    B-Constant Tolerance

                                                                                                    ± 0.5%

                                                                                                    Thermal Time Constant (in Air)

                                                                                                    -

                                                                                                    Probe Diameter

                                                                                                    1.1mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.