Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6A1B
Newark Part No.27AC5949
Product RangeBetaCURVE Series
Your Part Number
569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.340 |
| 10+ | $15.710 |
| 25+ | $15.010 |
| 50+ | $13.810 |
| 100+ | $12.680 |
| 500+ | $11.730 |
| 1000+ | $11.290 |
| 2500+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6A1B
Newark Part No.27AC5949
Product RangeBetaCURVE Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)100kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeBetaCURVE Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant4261K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
-
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant
4261K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability