Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-MRCO-037Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AJ0619
Product RangeMEAS KMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.820 |
| 25+ | $2.670 |
| 50+ | $2.420 |
| 100+ | $2.170 |
| 500+ | $1.930 |
| 1000+ | $1.840 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-MRCO-037Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AJ0619
Product RangeMEAS KMT Series
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor TypeAngle Sensor
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Min-
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max-
Supply Voltage Min0V
Supply Voltage Max8.5V
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMEAS KMT Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Sensor Type
Angle Sensor
Magnetic Field Min
-
Magnetic Field Max
-
Supply Voltage Max
8.5V
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
MEAS KMT Series
SVHC
To Be Advised
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
0V
Sensor Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
Alternatives for G-MRCO-037
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
