Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0100-L
Newark Part No.53AH6972
Product RangeFX29 Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
| 5+ | $27.280 |
| 10+ | $25.760 |
| 25+ | $24.840 |
| 50+ | $22.820 |
| 100+ | $21.810 |
| 250+ | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0100-L
Newark Part No.53AH6972
Product RangeFX29 Series
Load Capacity100lb
Load Cell TypeCompression
Supply Voltage5.5V
Weight Capacity100lbf
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Sensor Output TypeDigital - I2C
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
100lb
Supply Voltage
5.5V
Excitation Voltage Min
2.7VDC
Sensor Output Type
Digital - I2C
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Max
5.5VDC
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
