Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DRC40-BTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN2772 |
| Product Range | DRC Series |
| Your Part Number |
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 5+ | $9.750 |
| 10+ | $9.270 |
| 25+ | $8.700 |
| 50+ | $8.200 |
| 100+ | $7.340 |
| 250+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DRC40-BTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN2772 |
| Product Range | DRC Series |
| Accessory Type | Strain Relief Boot |
| For Use With | AMP DRC Series 40 Position Plug & Receptacle Automotive Connectors |
| Product Range | DRC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| Product Range | DRC Series |
| For Use With | AMP DRC Series 40 Position Plug & Receptacle Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DRC40-BT
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
