Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDEL-QUP12GRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4537
Product RangeQ-CEE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.890 |
| 5+ | $96.480 |
| 10+ | $91.630 |
Price for:Pack of 120
Minimum: 1
Multiple: 1
$101.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDEL-QUP12GRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4537
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourGreen
Marker ColourWhite
Product RangeQ-CEE Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The QUP12GR is a green wrap-around pre-printed Calibration Label made of vinyl with matte finish. The Q-CEE series 1878680-1 label comes with CAL ID#/BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Green
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
