Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGCQ0805F100R SMD Chip Resistor, 100 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F100RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AC2571
Re-Reel73AC2570RL
Cut Tape73AC2570
Product RangeCRGCQ Series
Also Known As1-2176341-3, CRGCQ 0805 100R 1%
Your Part Number
5,244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.028 |
| 100+ | $0.024 |
| 250+ | $0.019 |
| 500+ | $0.016 |
| 1000+ | $0.014 |
| 2500+ | $0.012 |
| 5000+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.009 |
| 40000+ | $0.008 |
| 60000+ | $0.007 |
| 100000+ | $0.006 |
| 200000+ | $0.005 |
| 500000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F100RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AC2571
Re-Reel73AC2570RL
Cut Tape73AC2570
Product RangeCRGCQ Series
Also Known As1-2176341-3, CRGCQ 0805 100R 1%
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0805F100R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
