Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CPF0603B820KE1 SMD Chip Resistor, 820 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR](https://www.newark.com/productimages/standard/en_US/95W6060-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCPF0603B820KE1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel95W6927RL
Cut Tape95W6927
Product RangeCPF Series
Also Known As1-1879417-7, CPF 0603 820K 0.1% 25PPM 1K RL
Your Part Number
1,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 25+ | $0.396 |
| 100+ | $0.282 |
| 250+ | $0.245 |
| 500+ | $0.217 |
| 1000+ | $0.199 |
| 2500+ | $0.190 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCPF0603B820KE1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel95W6927RL
Cut Tape95W6927
Product RangeCPF Series
Also Known As1-1879417-7, CPF 0603 820K 0.1% 25PPM 1K RL
Technical Datasheet
Resistance820kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
820kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CPF0603B820KE1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
