Print Page
CPF0603B20RE1
SMD Chip Resistor, 20 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CPF0603B20RE1 SMD Chip Resistor, 20 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR](https://www.newark.com/productimages/standard/en_US/95W6060-40.jpg)
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CPF0603B20RE1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel29AH3761 Re-Reel95W6607RL Cut Tape95W6607 |
| Product Range | CPF Series |
| Also Known As | 9-1614882-8 |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.248 |
| 25+ | $0.244 |
| 50+ | $0.240 |
| 100+ | $0.236 |
| 500+ | $0.219 |
| 1000+ | $0.184 |
| 2500+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
| 2000+ | $0.182 |
| 3000+ | $0.179 |
| 5000+ | $0.175 |
| 10000+ | $0.171 |
| 25000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CPF0603B20RE1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel29AH3761 Re-Reel95W6607RL Cut Tape95W6607 |
| Product Range | CPF Series |
| Also Known As | 9-1614882-8 |
| Technical Datasheet | |
| Resistance | 20ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision Low TCR |
| Product Range | CPF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 155°C
- Available in 15V, 25V, 50V, 100V and 150V operating voltages
- Stability of 0.5%
- 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
Technical Specifications
| Resistance | 20ohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision Low TCR |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for CPF0603B20RE1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
