Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.880 |
| 5+ | $75.480 |
| 10+ | $72.320 |
| 25+ | $67.800 |
| 50+ | $62.830 |
| 100+ | $59.210 |
| 250+ | $56.500 |
Price for:Each
Minimum: 1
Multiple: 1
$85.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCM-01B
Newark Part No.22AM1321
Transducer FunctionMicrophone
Microphone Type-
Directivity-
Frequency Response Min8Hz
Frequency Response Max2.2kHz
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Sensitivity (dB)-
Impedance-
Sensor Case / PackageModule
No. of Pins-
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Microphone
Directivity
-
Frequency Response Max
2.2kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
30VDC
Impedance
-
No. of Pins
-
IP Rating
-
Qualification
-
SVHC
To Be Advised
Microphone Type
-
Frequency Response Min
8Hz
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
4VDC
Sensitivity (dB)
-
Sensor Case / Package
Module
Output Interface
-
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate