Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CFR25J1K0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95W5821 |
| Product Range | CFR Series |
| Also Known As | 2-1623930-9, CFR25 5% 1K0 |
| Your Part Number | |
| Technical Datasheet |
44,912 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.193 |
| 20+ | $0.084 |
| 30+ | $0.068 |
| 50+ | $0.050 |
| 100+ | $0.039 |
| 250+ | $0.029 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Price for:Each
Minimum: 10
Multiple: 10
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | CFR25J1K0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95W5821 |
| Product Range | CFR Series |
| Also Known As | 2-1623930-9, CFR25 5% 1K0 |
| Technical Datasheet | |
| Resistance | 1kohm |
| Product Range | CFR Series |
| Power Rating | 330mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | -450ppm/°C to 0ppm/°C |
| Resistor Type | High Reliability |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Type CFR series is a carbon film fixed resistor. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force-fitted to the element prior to spiraling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include audio, communications, measurement and computing.
- Low cost and high reliability
- High power to size ratio
- E24 range series resistor
- Operating temperature range from -55 to +155°C
- Minimum insulation resistance is 10000Mohm
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 330mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | High Reliability |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | -450ppm/°C to 0ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CFR25J1K0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
