Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoC7X-23A914XK18A-0CK9500Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.42AH9225
Also Known AsCQ96143001, C7X-23A914XK18A-0CK9500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,805.660 |
| 3+ | $12,564.050 |
| 5+ | $12,402.970 |
| 10+ | $12,080.810 |
| 25+ | $11,758.660 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$12,805.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC7X-23A914XK18A-0CK9500Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.42AH9225
Also Known AsCQ96143001, C7X-23A914XK18A-0CK9500
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter8.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
8.2mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for C7X-23A914XK18A-0CK9500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
